Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KP2123SGA
KP2123SGA - 1
KP2123SGA - 2
KP2123SGA - 3
KP2123SGA - 4
Extended1/4
* Images are for reference only
KP2123SGA
Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP2123SGA
JLCPCB Part #
C668637
Package
SOP-7
Description
-40℃~+85℃ 11V~27V 35kHz~70kHz 650V Flyback、Buck Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKiwi Instruments
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching35kHz~70kHz
Voltage - Supply11V~27V
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback、Buck
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KP2123SGA
KP2123SGA

* Images are for reference only

KP2123SGA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP2123SGA
JLCPCB Part #
C668637
Package
SOP-7
Description
-40℃~+85℃ 11V~27V 35kHz~70kHz 650V Flyback、Buck Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP2123SGA

* Images are for reference only

KP2123SGA
Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP2123SGA
JLCPCB Part #
C668637
Package
SOP-7
Description
-40℃~+85℃ 11V~27V 35kHz~70kHz 650V Flyback、Buck Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP2123SGA Specifications

KP2123SGA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKiwi Instruments
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching35kHz~70kHz
Voltage - Supply11V~27V
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback、Buck
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP2123SGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP2123SGA Documents

KP2123SGA datasheets or manufacturer documentation.

Datasheet: KP2123SGA Datasheet (PDF)

KP2123SGA Schematic Symbol & PCB Footprint

The KP2123SGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.