


- Manufacturer
- MFR.Part #
- APGF0606SEEKCGKCTTC2
- JLCPCB Part #
- C6124682
- Package
- SMD-4P,0.7x0.7mm
- Description
- -40℃~+85℃ 1.92V、1.95V 140° 35mW 571nm、624nm 572nm、632nm 5mA 8mcd、80mcd Discrete Diode Red, Emerald Green Water Clear SMD-4P,0.7x0.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,0.7x0.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm、624nm | |
| Viewing Angle | 140° | |
| Forward Current | 5mA | |
| Luminous Intensity | 8mcd、80mcd | |
| Power(Watts) | 35mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm、632nm | |
| Voltage - Forward(Vf) | 1.92V、1.95V |

* Images are for reference only
APGF0606SEEKCGKCTTC2
Extended- Manufacturer
- MFR.Part #
- APGF0606SEEKCGKCTTC2
- JLCPCB Part #
- C6124682
- Package
- SMD-4P,0.7x0.7mm
- Description
- -40℃~+85℃ 1.92V、1.95V 140° 35mW 571nm、624nm 572nm、632nm 5mA 8mcd、80mcd Discrete Diode Red, Emerald Green Water Clear SMD-4P,0.7x0.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APGF0606SEEKCGKCTTC2
- JLCPCB Part #
- C6124682
- Package
- SMD-4P,0.7x0.7mm
- Description
- -40℃~+85℃ 1.92V、1.95V 140° 35mW 571nm、624nm 572nm、632nm 5mA 8mcd、80mcd Discrete Diode Red, Emerald Green Water Clear SMD-4P,0.7x0.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APGF0606SEEKCGKCTTC2 Specifications
APGF0606SEEKCGKCTTC2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,0.7x0.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm、624nm | |
| Viewing Angle | 140° | |
| Forward Current | 5mA | |
| Luminous Intensity | 8mcd、80mcd | |
| Power(Watts) | 35mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm、632nm | |
| Voltage - Forward(Vf) | 1.92V、1.95V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APGF0606SEEKCGKCTTC2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APGF0606SEEKCGKCTTC2 Documents
APGF0606SEEKCGKCTTC2 datasheets or manufacturer documentation.
Datasheet: APGF0606SEEKCGKCTTC2 Datasheet (PDF)
APGF0606SEEKCGKCTTC2 Schematic Symbol & PCB Footprint
The APGF0606SEEKCGKCTTC2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.