Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV14D470K206RV089
MOV14D470K206RV089 - 1
MOV14D470K206RV089 - 2
MOV14D470K206RV089 - 3
MOV14D470K206RV089 - 4
Extended1/4
* Images are for reference only
MOV14D470K206RV089
Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
MOV14D470K206RV089
JLCPCB Part #
C22390375
Package
Plugin,P=7.5mm
Description
16.8J 30V 38V 4.3nF@1kHz 42V~52V 93V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage42V~52V
Energy16.8J
Maximum AC Volts30V
Clamping Voltage93V
Capacitance4.3nF@1kHz
Maximum DC Volts38V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV14D470K206RV089
MOV14D470K206RV089

* Images are for reference only

MOV14D470K206RV089

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV14D470K206RV089
JLCPCB Part #
C22390375
Package
Plugin,P=7.5mm
Description
16.8J 30V 38V 4.3nF@1kHz 42V~52V 93V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV14D470K206RV089

* Images are for reference only

MOV14D470K206RV089
Extended
Manufacturer

KNSCHA

MFR.Part #
MOV14D470K206RV089
JLCPCB Part #
C22390375
Package
Plugin,P=7.5mm
Description
16.8J 30V 38V 4.3nF@1kHz 42V~52V 93V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV14D470K206RV089 Specifications

MOV14D470K206RV089 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage42V~52V
Energy16.8J
Maximum AC Volts30V
Clamping Voltage93V
Capacitance4.3nF@1kHz
Maximum DC Volts38V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV14D470K206RV089. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV14D470K206RV089 Documents

MOV14D470K206RV089 datasheets or manufacturer documentation.

Datasheet: MOV14D470K206RV089 Datasheet (PDF)

MOV14D470K206RV089 Schematic Symbol & PCB Footprint

The MOV14D470K206RV089 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.