Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VC2220K122R014
VC2220K122R014
Extended
* Images are for reference only
VC2220K122R014
Attributes
Value
Manufacturer
KEMET
MFR.Part #
VC2220K122R014
JLCPCB Part #
C2657318
Package
2220
Description
1.2kA 14V 18V 20mW 22V 38V 6J 9.4nF@1kHz 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package2220
Varistor Voltage22V
Energy6J
Maximum AC Volts14V
Clamping Voltage38V
Capacitance9.4nF@1kHz
Rated Wattage20mW
Maximum DC Volts18V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VC2220K122R014
VC2220K122R014

* Images are for reference only

VC2220K122R014

Extended
Manufacturer

KEMET

MFR.Part #
VC2220K122R014
JLCPCB Part #
C2657318
Package
2220
Description
1.2kA 14V 18V 20mW 22V 38V 6J 9.4nF@1kHz 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC2220K122R014

* Images are for reference only

VC2220K122R014
Extended
Manufacturer

KEMET

MFR.Part #
VC2220K122R014
JLCPCB Part #
C2657318
Package
2220
Description
1.2kA 14V 18V 20mW 22V 38V 6J 9.4nF@1kHz 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC2220K122R014 Specifications

VC2220K122R014 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package2220
Varistor Voltage22V
Energy6J
Maximum AC Volts14V
Clamping Voltage38V
Capacitance9.4nF@1kHz
Rated Wattage20mW
Maximum DC Volts18V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC2220K122R014. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VC2220K122R014 Documents

VC2220K122R014 datasheets or manufacturer documentation.

Datasheet: VC2220K122R014 Datasheet (PDF)

VC2220K122R014 Schematic Symbol & PCB Footprint

The VC2220K122R014 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.