T550B206M060AH
Extended
* Images are for reference only
T550B206M060AH
Attributes
Value
Manufacturer
MFR.Part #
T550B206M060AH
JLCPCB Part #
C1577029
Package
Plugin,D7.1xL16.3mm
Description
-55℃~+105℃ 200mΩ@100kHz 20uF 60V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D7.1xL16.3mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Voltage Rating60V
Tolerance±20%
Capacitance20uF