R413F133050T0K
Extended
* Images are for reference only
R413F133050T0K
Attributes
Value
Manufacturer
MFR.Part #
R413F133050T0K
JLCPCB Part #
C3295572
Package
Plugin,P=10mm
Description
-40℃~+125℃ 3.3nF 300V Y2 ±10% Plugin,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerKEMET
PackagePlugin,P=10mm
Operating Temperature-40℃~+125℃
Voltage(AC)300V
Tolerance±10%
Capacitance3.3nF
RatingsY2