
- Manufacturer
- MFR.Part #
- P278SU104M440A
- JLCPCB Part #
- C3769206
- Package
- -
- Description
- 100nF ±20% - Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Tolerance | ±20% | |
| Capacitance | 100nF |

* Images are for reference only
P278SU104M440A
Extended- Manufacturer
- MFR.Part #
- P278SU104M440A
- JLCPCB Part #
- C3769206
- Package
- -
- Description
- 100nF ±20% - Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P278SU104M440A
- JLCPCB Part #
- C3769206
- Package
- -
- Description
- 100nF ±20% - Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P278SU104M440A Specifications
P278SU104M440A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Tolerance | ±20% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P278SU104M440A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P278SU104M440A Schematic Symbol & PCB Footprint
The P278SU104M440A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.