
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Frequency - Center | 109kHz | |
| Diameter (φD) | 18mm | |
| Height | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ND18X2N21 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Frequency - Center | 109kHz | |
| Diameter (φD) | 18mm | |
| Height | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ND18X2N21. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ND18X2N21 datasheets or manufacturer documentation.
Datasheet: ND18X2N21 Datasheet (PDF)
The ND18X2N21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.