
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,12x12mm | |
| Current - Saturation(Isat) | 9A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 6.7A | |
| DC Resistance(DCR) | 46.2mΩ |

* Images are for reference only
MPXV1D1250L220
Extended- Manufacturer
- MFR.Part #
- MPXV1D1250L220
- JLCPCB Part #
- C1852635
- Package
- SMD,12x12mm
- Description
- 22uH 46.2mΩ 6.7A 9A ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPXV1D1250L220
- JLCPCB Part #
- C1852635
- Package
- SMD,12x12mm
- Description
- 22uH 46.2mΩ 6.7A 9A ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPXV1D1250L220 Specifications
MPXV1D1250L220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,12x12mm | |
| Current - Saturation(Isat) | 9A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 6.7A | |
| DC Resistance(DCR) | 46.2mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPXV1D1250L220. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPXV1D1250L220 Documents
MPXV1D1250L220 datasheets or manufacturer documentation.
Datasheet: MPXV1D1250L220 Datasheet (PDF)
MPXV1D1250L220 Schematic Symbol & PCB Footprint
The MPXV1D1250L220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.