
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,5.3x5mm | |
| Current - Saturation(Isat) | 6.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current Rating | 5.2A | |
| DC Resistance(DCR) | 40.4mΩ |

* Images are for reference only
MPX1D0520L2R2
Extended- Manufacturer
- MFR.Part #
- MPX1D0520L2R2
- JLCPCB Part #
- C6675087
- Package
- SMD,5.3x5mm
- Description
- 2.2uH 40.4mΩ 5.2A 6.5A ±20% SMD,5.3x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPX1D0520L2R2
- JLCPCB Part #
- C6675087
- Package
- SMD,5.3x5mm
- Description
- 2.2uH 40.4mΩ 5.2A 6.5A ±20% SMD,5.3x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPX1D0520L2R2 Specifications
MPX1D0520L2R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,5.3x5mm | |
| Current - Saturation(Isat) | 6.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current Rating | 5.2A | |
| DC Resistance(DCR) | 40.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPX1D0520L2R2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPX1D0520L2R2 Documents
MPX1D0520L2R2 datasheets or manufacturer documentation.
Datasheet: MPX1D0520L2R2 Datasheet (PDF)
MPX1D0520L2R2 Schematic Symbol & PCB Footprint
The MPX1D0520L2R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.