
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Naphthalate | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 33nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDECB2330KA0N00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Naphthalate | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 33nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDECB2330KA0N00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDECB2330KA0N00 datasheets or manufacturer documentation.
Datasheet: LDECB2330KA0N00 Datasheet (PDF)
The LDECB2330KA0N00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.