
- Manufacturer
- MFR.Part #
- ESD-FPD-50-1
- JLCPCB Part #
- C5688896
- Package
- -
- Description
- 100Ω@100MHz 12.7mm 68.6mm@D Combination Free Hanging Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | KEMET | |
| Package | - | |
| Applicable Cable Type | Ribbon Cable | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Length | 12.7mm | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 68.6mm@D | |
| Mounting Type | Free Hanging |

* Images are for reference only
ESD-FPD-50-1
Extended- Manufacturer
- MFR.Part #
- ESD-FPD-50-1
- JLCPCB Part #
- C5688896
- Package
- -
- Description
- 100Ω@100MHz 12.7mm 68.6mm@D Combination Free Hanging Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ESD-FPD-50-1
- JLCPCB Part #
- C5688896
- Package
- -
- Description
- 100Ω@100MHz 12.7mm 68.6mm@D Combination Free Hanging Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD-FPD-50-1 Specifications
ESD-FPD-50-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | KEMET | |
| Package | - | |
| Applicable Cable Type | Ribbon Cable | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Length | 12.7mm | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 68.6mm@D | |
| Mounting Type | Free Hanging |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD-FPD-50-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD-FPD-50-1 Schematic Symbol & PCB Footprint
The ESD-FPD-50-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.