
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X8L |

* Images are for reference only
C326C225J5N5TA91707303
Extended- Manufacturer
- MFR.Part #
- C326C225J5N5TA91707303
- JLCPCB Part #
- C3697926
- Package
- -
- Description
- 2.2uF 50V X8L ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C326C225J5N5TA91707303
- JLCPCB Part #
- C3697926
- Package
- -
- Description
- 2.2uF 50V X8L ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C326C225J5N5TA91707303 Specifications
C326C225J5N5TA91707303 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X8L |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C326C225J5N5TA91707303. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C326C225J5N5TA91707303 Documents
C326C225J5N5TA91707303 datasheets or manufacturer documentation.
Datasheet: C326C225J5N5TA91707303 Datasheet (PDF)
C326C225J5N5TA91707303 Schematic Symbol & PCB Footprint
The C326C225J5N5TA91707303 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.