C322C910F3G5TA
Extended
* Images are for reference only
C322C910F3G5TA
Attributes
Value
Manufacturer
MFR.Part #
C322C910F3G5TA
JLCPCB Part #
C1642105
Package
Plugin,P=5.08mm
Description
25V 5.08mm 91pF C0G ±1% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerKEMET
PackagePlugin,P=5.08mm
Pin Spacing5.08mm
Voltage Rating25V
Tolerance±1%
Capacitance91pF
Temperature CoefficientC0G