C1210C104KAR1C7289
Extended
* Images are for reference only
C1210C104KAR1C7289
Attributes
Value
Manufacturer
MFR.Part #
C1210C104KAR1C7289
JLCPCB Part #
C22202948
Package
-
Description
-55℃~+125℃ 100nF 250V X7R ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package-
Operating Temperature-55℃~+125℃
Voltage Rating250V
Tolerance±10%
Capacitance100nF
Temperature CoefficientX7R