C0805X331F5GACAUTO
Extended
* Images are for reference only
C0805X331F5GACAUTO
Attributes
Value
Manufacturer
MFR.Part #
C0805X331F5GACAUTO
JLCPCB Part #
C21355959
Package
-
Description
-55℃~+125℃ 330pF 50V C0G ±1% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package-
Operating Temperature-55℃~+125℃
Voltage Rating50V
Tolerance±1%
Capacitance330pF
Temperature CoefficientC0G