C0603X153G3JACAUTO
Extended
* Images are for reference only
C0603X153G3JACAUTO
Attributes
Value
Manufacturer
MFR.Part #
C0603X153G3JACAUTO
JLCPCB Part #
C3894298
Package
0603
Description
15nF 25V U2J ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating25V
Tolerance±2%
Capacitance15nF
Temperature CoefficientU2J