C0603C222K5GACTU - 1
C0603C222K5GACTU - 2
C0603C222K5GACTU - 3
Extended1/3
* Images are for reference only
C0603C222K5GACTU
Attributes
Value
Manufacturer
MFR.Part #
C0603C222K5GACTU
JLCPCB Part #
C22409350
Package
0603
Description
0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating50V
Tolerance±10%
Capacitance2.2nF
Temperature CoefficientC0G