
- Manufacturer
- MFR.Part #
- ALS81A622NW500
- JLCPCB Part #
- C1619464
- Package
- 螺栓,D77xL169mm
- Description
- -40℃~+105℃ 169mm 23.3A@10kHz 31.8mm 40mΩ@100Hz 500V 6200uF 77mm 9000hrs@105℃ Polarized ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | 螺栓,D77xL169mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@100Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 169mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 6200uF | |
| Ripple Current | 23.3A@10kHz | |
| Diameter | 77mm |

* Images are for reference only
ALS81A622NW500
Extended- Manufacturer
- MFR.Part #
- ALS81A622NW500
- JLCPCB Part #
- C1619464
- Package
- 螺栓,D77xL169mm
- Description
- -40℃~+105℃ 169mm 23.3A@10kHz 31.8mm 40mΩ@100Hz 500V 6200uF 77mm 9000hrs@105℃ Polarized ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALS81A622NW500
- JLCPCB Part #
- C1619464
- Package
- 螺栓,D77xL169mm
- Description
- -40℃~+105℃ 169mm 23.3A@10kHz 31.8mm 40mΩ@100Hz 500V 6200uF 77mm 9000hrs@105℃ Polarized ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALS81A622NW500 Specifications
ALS81A622NW500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | 螺栓,D77xL169mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ@100Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 169mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 6200uF | |
| Ripple Current | 23.3A@10kHz | |
| Diameter | 77mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS81A622NW500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALS81A622NW500 Documents
ALS81A622NW500 datasheets or manufacturer documentation.
Datasheet: ALS81A622NW500 Datasheet (PDF)
ALS81A622NW500 Schematic Symbol & PCB Footprint
The ALS81A622NW500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.