
- Manufacturer
- MFR.Part #
- ALS71A132DF400
- JLCPCB Part #
- C1621165
- Package
- Bolt,D36xL105mm
- Description
- -40℃~+85℃ 105mm 11.2A@10kHz 11000hrs@85℃ 12.8mm 122mΩ@100Hz 1300uF 36mm 400V Polarized ±20% Bolt,D36xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D36xL105mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 11000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 122mΩ@100Hz | |
| Pin Spacing | 12.8mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1300uF | |
| Ripple Current | 11.2A@10kHz | |
| Diameter | 36mm |

* Images are for reference only
ALS71A132DF400
Extended- Manufacturer
- MFR.Part #
- ALS71A132DF400
- JLCPCB Part #
- C1621165
- Package
- Bolt,D36xL105mm
- Description
- -40℃~+85℃ 105mm 11.2A@10kHz 11000hrs@85℃ 12.8mm 122mΩ@100Hz 1300uF 36mm 400V Polarized ±20% Bolt,D36xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALS71A132DF400
- JLCPCB Part #
- C1621165
- Package
- Bolt,D36xL105mm
- Description
- -40℃~+85℃ 105mm 11.2A@10kHz 11000hrs@85℃ 12.8mm 122mΩ@100Hz 1300uF 36mm 400V Polarized ±20% Bolt,D36xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALS71A132DF400 Specifications
ALS71A132DF400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D36xL105mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 11000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 122mΩ@100Hz | |
| Pin Spacing | 12.8mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1300uF | |
| Ripple Current | 11.2A@10kHz | |
| Diameter | 36mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS71A132DF400. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALS71A132DF400 Documents
ALS71A132DF400 datasheets or manufacturer documentation.
Datasheet: ALS71A132DF400 Datasheet (PDF)
ALS71A132DF400 Schematic Symbol & PCB Footprint
The ALS71A132DF400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.