


- Manufacturer
- MFR.Part #
- KF141AR-2.5-5P
- JLCPCB Part #
- C49173270
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.5 1 1x5P 2.5mm 20~26 2A 320V 5 5P Through Hole Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 320V | |
| Number of Rows | 1 | |
| Number of Pins | 5P | |
| Pitch | 2.5mm | |
| Current Rating | 2A | |
| Wire Gauge - mm2 | 0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 |

* Images are for reference only
KF141AR-2.5-5P
Extended- Manufacturer
- MFR.Part #
- KF141AR-2.5-5P
- JLCPCB Part #
- C49173270
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.5 1 1x5P 2.5mm 20~26 2A 320V 5 5P Through Hole Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KF141AR-2.5-5P
- JLCPCB Part #
- C49173270
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.5 1 1x5P 2.5mm 20~26 2A 320V 5 5P Through Hole Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KF141AR-2.5-5P Specifications
KF141AR-2.5-5P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 320V | |
| Number of Rows | 1 | |
| Number of Pins | 5P | |
| Pitch | 2.5mm | |
| Current Rating | 2A | |
| Wire Gauge - mm2 | 0.5 | |
| Wire Gauge - AWG | 20~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF141AR-2.5-5P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KF141AR-2.5-5P Schematic Symbol & PCB Footprint
The KF141AR-2.5-5P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.