RMC1/2-7R32FTE
Extended
* Images are for reference only
RMC1/2-7R32FTE
Attributes
Value
Manufacturer
MFR.Part #
RMC1/2-7R32FTE
JLCPCB Part #
C5726328
Package
2010
Description
-200ppm/℃~+500ppm/℃ -55℃~+155℃ 7.32Ω 750mW Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Package2010
Resistance7.32Ω
Operating Temperature-55℃~+155℃
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-200ppm/℃~+500ppm/℃