
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 64V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCC32252ADTP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 64V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCC32252ADTP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCC32252ADTP datasheets or manufacturer documentation.
Datasheet: FCC32252ADTP Datasheet (PDF)
The FCC32252ADTP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.