
- Manufacturer
- MFR.Part #
- L-07W39NKV4T
- JLCPCB Part #
- C2048679
- Package
- 0402
- Description
- 320mA 39nH 550mΩ ±10% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 | |
| Inductance | 39nH | |
| Tolerance | ±10% | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 550mΩ |

* Images are for reference only
L-07W39NKV4T
Extended- Manufacturer
- MFR.Part #
- L-07W39NKV4T
- JLCPCB Part #
- C2048679
- Package
- 0402
- Description
- 320mA 39nH 550mΩ ±10% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- L-07W39NKV4T
- JLCPCB Part #
- C2048679
- Package
- 0402
- Description
- 320mA 39nH 550mΩ ±10% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-07W39NKV4T Specifications
L-07W39NKV4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0402 | |
| Inductance | 39nH | |
| Tolerance | ±10% | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 550mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-07W39NKV4T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-07W39NKV4T Documents
L-07W39NKV4T datasheets or manufacturer documentation.
Datasheet: L-07W39NKV4T Datasheet (PDF)
L-07W39NKV4T Schematic Symbol & PCB Footprint
The L-07W39NKV4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.