


- Manufacturer
- MFR.Part #
- BTB0533G-2*11PDC1
- JLCPCB Part #
- C55586650
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 22P 3.3mm 50V Copper alloy Gold Male Side insertion Slot Type Butting SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | JXTCONN | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| System Fit Height | 3.3mm | |
| Voltage Rating | 50V | |
| Connection Type | Slot Type Butting | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of Pins | 22P | |
| Pitch | 0.5mm | |
| Gender | Male | |
| Mounting Type | Side insertion |

* Images are for reference only
BTB0533G-2*11PDC1
Extended- Manufacturer
- MFR.Part #
- BTB0533G-2*11PDC1
- JLCPCB Part #
- C55586650
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 22P 3.3mm 50V Copper alloy Gold Male Side insertion Slot Type Butting SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BTB0533G-2*11PDC1
- JLCPCB Part #
- C55586650
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 22P 3.3mm 50V Copper alloy Gold Male Side insertion Slot Type Butting SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTB0533G-2*11PDC1 Specifications
BTB0533G-2*11PDC1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | JXTCONN | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| System Fit Height | 3.3mm | |
| Voltage Rating | 50V | |
| Connection Type | Slot Type Butting | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of Pins | 22P | |
| Pitch | 0.5mm | |
| Gender | Male | |
| Mounting Type | Side insertion |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTB0533G-2*11PDC1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTB0533G-2*11PDC1 Schematic Symbol & PCB Footprint
The BTB0533G-2*11PDC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.