


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 2x17P | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 1A | |
| Holder Type | Through Hole | |
| Wire Gauge - AWG | 28 | |
| Row Spacing | 2.54mm | |
| Height Above Board | 27.95mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 17 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RA-H341TD(LF)(SN) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 2x17P | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 1A | |
| Holder Type | Through Hole | |
| Wire Gauge - AWG | 28 | |
| Row Spacing | 2.54mm | |
| Height Above Board | 27.95mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 17 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA-H341TD(LF)(SN). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RA-H341TD(LF)(SN) datasheets or manufacturer documentation.
Datasheet: RA-H341TD(LF)(SN) Datasheet (PDF)
The RA-H341TD(LF)(SN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.