


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | - | |
| Voltage Rating (Max) | 300V | |
| Insulation O D | 2.2mm~3.2mm | |
| Color | Red | |
| Contact Plating | Tin | |
| Connector Type | Pressure fitting head | |
| Current Rating | 7A | |
| Contact Material | Brass | |
| Wire Gauge - AWG | 18~22 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL-2218T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | - | |
| Voltage Rating (Max) | 300V | |
| Insulation O D | 2.2mm~3.2mm | |
| Color | Red | |
| Contact Plating | Tin | |
| Connector Type | Pressure fitting head | |
| Current Rating | 7A | |
| Contact Material | Brass | |
| Wire Gauge - AWG | 18~22 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL-2218T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CL-2218T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.