Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SLSIC2SD065D10A
SLSIC2SD065D10A - 1
SLSIC2SD065D10A - 2
SLSIC2SD065D10A - 3
Extended1/3
* Images are for reference only
SLSIC2SD065D10A
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
SLSIC2SD065D10A
JLCPCB Part #
C49450346
Package
TO-263
Description
-55℃~+175℃ 1 Independent 1.8V@10A 32A 650V 65A 80uA@650V TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerJSMSEMI
PackageTO-263
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current65A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified32A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SLSIC2SD065D10A
SLSIC2SD065D10A

* Images are for reference only

SLSIC2SD065D10A

Extended
Manufacturer

JSMSEMI

MFR.Part #
SLSIC2SD065D10A
JLCPCB Part #
C49450346
Package
TO-263
Description
-55℃~+175℃ 1 Independent 1.8V@10A 32A 650V 65A 80uA@650V TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLSIC2SD065D10A

* Images are for reference only

SLSIC2SD065D10A
Extended
Manufacturer

JSMSEMI

MFR.Part #
SLSIC2SD065D10A
JLCPCB Part #
C49450346
Package
TO-263
Description
-55℃~+175℃ 1 Independent 1.8V@10A 32A 650V 65A 80uA@650V TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLSIC2SD065D10A Specifications

SLSIC2SD065D10A technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerJSMSEMI
PackageTO-263
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current65A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified32A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLSIC2SD065D10A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLSIC2SD065D10A Schematic Symbol & PCB Footprint

The SLSIC2SD065D10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.