Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SIDK10G65C5XTMA2
SIDK10G65C5XTMA2 - 1
SIDK10G65C5XTMA2 - 2
SIDK10G65C5XTMA2 - 3
Extended1/3
* Images are for reference only
SIDK10G65C5XTMA2
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
SIDK10G65C5XTMA2
JLCPCB Part #
C49450336
Package
TO-263
Description
-55℃~+175℃ 1 Independent 1.8V@10A 32A 650V 65A 80uA@650V TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerJSMSEMI
PackageTO-263
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current65A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified32A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SIDK10G65C5XTMA2
SIDK10G65C5XTMA2

* Images are for reference only

SIDK10G65C5XTMA2

Extended
Manufacturer

JSMSEMI

MFR.Part #
SIDK10G65C5XTMA2
JLCPCB Part #
C49450336
Package
TO-263
Description
-55℃~+175℃ 1 Independent 1.8V@10A 32A 650V 65A 80uA@650V TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIDK10G65C5XTMA2

* Images are for reference only

SIDK10G65C5XTMA2
Extended
Manufacturer

JSMSEMI

MFR.Part #
SIDK10G65C5XTMA2
JLCPCB Part #
C49450336
Package
TO-263
Description
-55℃~+175℃ 1 Independent 1.8V@10A 32A 650V 65A 80uA@650V TO-263 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIDK10G65C5XTMA2 Specifications

SIDK10G65C5XTMA2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerJSMSEMI
PackageTO-263
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current65A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified32A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIDK10G65C5XTMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SIDK10G65C5XTMA2 Schematic Symbol & PCB Footprint

The SIDK10G65C5XTMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.