
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Package | SMD | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 6A | |
| Thermal Time Constant | 1min | |
| Resistance Tolerance | ±20% | |
| Dissipation Factor | 18mW/℃ | |
| Resistance @ 25℃ | 2.5Ω | |
| Length | 11.4mm | |
| Height | 2.4mm | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JT72NTC025M060A4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Package | SMD | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 6A | |
| Thermal Time Constant | 1min | |
| Resistance Tolerance | ±20% | |
| Dissipation Factor | 18mW/℃ | |
| Resistance @ 25℃ | 2.5Ω | |
| Length | 11.4mm | |
| Height | 2.4mm | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JT72NTC025M060A4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JT72NTC025M060A4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.