Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. J458003.DR
J458003.DR - 1
J458003.DR - 2
J458003.DR - 3
Extended1/3
* Images are for reference only
J458003.DR
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
J458003.DR
JLCPCB Part #
C54934579
Package
1206
Description
-55℃~+125℃ 1.575mm 1.575mm 2.283 3.175mm 3A 50A@75V、50A@48V 75V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen JDT Fuse
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2.283
Interrupt Rating50A@75V、50A@48V
Length3.175mm
Current Rating3A
Height1.575mm
Voltage Rating (DC)75V
Width1.575mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. J458003.DR
J458003.DR

* Images are for reference only

J458003.DR

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
J458003.DR
JLCPCB Part #
C54934579
Package
1206
Description
-55℃~+125℃ 1.575mm 1.575mm 2.283 3.175mm 3A 50A@75V、50A@48V 75V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J458003.DR

* Images are for reference only

J458003.DR
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
J458003.DR
JLCPCB Part #
C54934579
Package
1206
Description
-55℃~+125℃ 1.575mm 1.575mm 2.283 3.175mm 3A 50A@75V、50A@48V 75V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J458003.DR Specifications

J458003.DR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen JDT Fuse
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t2.283
Interrupt Rating50A@75V、50A@48V
Length3.175mm
Current Rating3A
Height1.575mm
Voltage Rating (DC)75V
Width1.575mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J458003.DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J458003.DR Schematic Symbol & PCB Footprint

The J458003.DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.