Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MX77A012HF1
MX77A012HF1
Extended
* Images are for reference only
MX77A012HF1
Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
MX77A012HF1
JLCPCB Part #
C17236349
Package
SMD
Description
-40℃~+85℃ 12P 19mm 2 2.95mm 23.4mm 9.7mm Black Copper alloy PPS Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Number of Rows2
Y-Width of Bottom Edge on Board19mm
X-Length of Bottom Edge on Board (Spacing Line)23.4mm
ColorBlack
Contact PlatingTin
Number of Pins12P
Contact MaterialCopper alloy
Row Spacing2.95mm
Mounting TypeSurface Mount, Right Angle
Plastic MaterialPPS
Z-Height of the Board9.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MX77A012HF1
MX77A012HF1

* Images are for reference only

MX77A012HF1

Extended
Manufacturer

JAE Electronics

MFR.Part #
MX77A012HF1
JLCPCB Part #
C17236349
Package
SMD
Description
-40℃~+85℃ 12P 19mm 2 2.95mm 23.4mm 9.7mm Black Copper alloy PPS Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX77A012HF1

* Images are for reference only

MX77A012HF1
Extended
Manufacturer

JAE Electronics

MFR.Part #
MX77A012HF1
JLCPCB Part #
C17236349
Package
SMD
Description
-40℃~+85℃ 12P 19mm 2 2.95mm 23.4mm 9.7mm Black Copper alloy PPS Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX77A012HF1 Specifications

MX77A012HF1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Number of Rows2
Y-Width of Bottom Edge on Board19mm
X-Length of Bottom Edge on Board (Spacing Line)23.4mm
ColorBlack
Contact PlatingTin
Number of Pins12P
Contact MaterialCopper alloy
Row Spacing2.95mm
Mounting TypeSurface Mount, Right Angle
Plastic MaterialPPS
Z-Height of the Board9.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX77A012HF1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX77A012HF1 Documents

MX77A012HF1 datasheets or manufacturer documentation.

Datasheet: MX77A012HF1 Datasheet (PDF)

MX77A012HF1 Schematic Symbol & PCB Footprint

The MX77A012HF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.