Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCR1402DPQR
IVCR1402DPQR - 1
IVCR1402DPQR - 2
IVCR1402DPQR - 3
IVCR1402DPQR - 4
Extended1/4
* Images are for reference only
IVCR1402DPQR
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IVCR1402DPQR
JLCPCB Part #
C5806819
Package
SOIC-8
Description
-40℃~+125℃ 1 1.1V~1.7V 1.44mA 1.6V~2.1V 15V~25V 6ns 6ns IGBT、MOSFET Low Side、High Side Overcurrent Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.1V~1.7V
Quiescent Current(Iq)1.44mA
Fall Time6ns
Rise Time6ns
Input Logic Level - High1.6V~2.1V
Voltage - Supply15V~25V
FeaturesOvercurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCR1402DPQR
IVCR1402DPQR

* Images are for reference only

IVCR1402DPQR

Extended
Manufacturer

InventChip

MFR.Part #
IVCR1402DPQR
JLCPCB Part #
C5806819
Package
SOIC-8
Description
-40℃~+125℃ 1 1.1V~1.7V 1.44mA 1.6V~2.1V 15V~25V 6ns 6ns IGBT、MOSFET Low Side、High Side Overcurrent Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCR1402DPQR

* Images are for reference only

IVCR1402DPQR
Extended
Manufacturer

InventChip

MFR.Part #
IVCR1402DPQR
JLCPCB Part #
C5806819
Package
SOIC-8
Description
-40℃~+125℃ 1 1.1V~1.7V 1.44mA 1.6V~2.1V 15V~25V 6ns 6ns IGBT、MOSFET Low Side、High Side Overcurrent Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCR1402DPQR Specifications

IVCR1402DPQR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.1V~1.7V
Quiescent Current(Iq)1.44mA
Fall Time6ns
Rise Time6ns
Input Logic Level - High1.6V~2.1V
Voltage - Supply15V~25V
FeaturesOvercurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCR1402DPQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IVCR1402DPQR Documents

IVCR1402DPQR datasheets or manufacturer documentation.

Datasheet: IVCR1402DPQR Datasheet (PDF)

IVCR1402DPQR Schematic Symbol & PCB Footprint

The IVCR1402DPQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.