Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP2C15AF256C6NES
EP2C15AF256C6NES
Extended
* Images are for reference only
EP2C15AF256C6NES
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP2C15AF256C6NES
JLCPCB Part #
C6191200
Package
FBGA-256(17x17)
Description
0℃~+85℃ 1.15V~1.25V 14448 152 239616bit 903 Cyclone II FBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-256(17x17)
SeriesCyclone II
Operating Temperature0℃~+85℃
Number of LAB/CLBs903
Number of Logic Elements/Blocks14448
Voltage - Supply1.15V~1.25V
Number of I/O152
Total RAM capacity239616bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP2C15AF256C6NES
EP2C15AF256C6NES

* Images are for reference only

EP2C15AF256C6NES

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP2C15AF256C6NES
JLCPCB Part #
C6191200
Package
FBGA-256(17x17)
Description
0℃~+85℃ 1.15V~1.25V 14448 152 239616bit 903 Cyclone II FBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP2C15AF256C6NES

* Images are for reference only

EP2C15AF256C6NES
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP2C15AF256C6NES
JLCPCB Part #
C6191200
Package
FBGA-256(17x17)
Description
0℃~+85℃ 1.15V~1.25V 14448 152 239616bit 903 Cyclone II FBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP2C15AF256C6NES Specifications

EP2C15AF256C6NES technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-256(17x17)
SeriesCyclone II
Operating Temperature0℃~+85℃
Number of LAB/CLBs903
Number of Logic Elements/Blocks14448
Voltage - Supply1.15V~1.25V
Number of I/O152
Total RAM capacity239616bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP2C15AF256C6NES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP2C15AF256C6NES Schematic Symbol & PCB Footprint

The EP2C15AF256C6NES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.