
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | 0606 | |
| Wavelength - Dominant | 467nm、622nm | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Blue | |
| Forward Current | 5mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 35mcd、56mcd | |
| Voltage - Forward(Vf) | 2.2V、3.2V | |
| Peak Wavelength | 470nm、630nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-S66DAT5R5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | 0606 | |
| Wavelength - Dominant | 467nm、622nm | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Blue | |
| Forward Current | 5mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 35mcd、56mcd | |
| Voltage - Forward(Vf) | 2.2V、3.2V | |
| Peak Wavelength | 470nm、630nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-S66DAT5R5B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-S66DAT5R5B datasheets or manufacturer documentation.
Datasheet: IN-S66DAT5R5B Datasheet (PDF)
The IN-S66DAT5R5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.