Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. IN-S128TATRGB
IN-S128TATRGB
Extended
* Images are for reference only
IN-S128TATRGB
Attributes
Value
Manufacturer
Inolux
MFR.Part #
IN-S128TATRGB
JLCPCB Part #
C6276677
Package
1210
Description
-30℃~+85℃ 1.1mm 130° 180mcd 2.2V~2.6V 2.7mm 200mcd 20mA 20mA 20mA 3.2V~3.6V 3.2V~3.6V 3.2mm 464nm 465nm 520nm 521nm 600mcd 625nm 636nm 75mW 75mW 75mW Common Anode Water Clear 1210 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerInolux
Package1210
Power(Watts) - R75mW
Viewing Angle130°
Height1.1mm
Width2.7mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B180mcd
Forward Voltage(Vf) - B3.2V~3.6V
Peak Wavelength - B464nm
Forward Voltage(Vf) - G3.2V~3.6V
Dominant Wavelength - B465nm
Forward Current - G20mA
Luminous Intensity - G600mcd
Power(Watts) - G75mW
Forward Current - B20mA
Luminous Intensity - R200mcd
Forward Voltage(Vf) - R2.2V~2.6V
Peak Wavelength - R636nm
Power(Watts) - B75mW
Length3.2mm
Dominant Wavelength - G520nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R625nm
Lens ColorWater Clear
Peak Wavelength - G521nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. IN-S128TATRGB
IN-S128TATRGB

* Images are for reference only

IN-S128TATRGB

Extended
Manufacturer

Inolux

MFR.Part #
IN-S128TATRGB
JLCPCB Part #
C6276677
Package
1210
Description
-30℃~+85℃ 1.1mm 130° 180mcd 2.2V~2.6V 2.7mm 200mcd 20mA 20mA 20mA 3.2V~3.6V 3.2V~3.6V 3.2mm 464nm 465nm 520nm 521nm 600mcd 625nm 636nm 75mW 75mW 75mW Common Anode Water Clear 1210 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IN-S128TATRGB

* Images are for reference only

IN-S128TATRGB
Extended
Manufacturer

Inolux

MFR.Part #
IN-S128TATRGB
JLCPCB Part #
C6276677
Package
1210
Description
-30℃~+85℃ 1.1mm 130° 180mcd 2.2V~2.6V 2.7mm 200mcd 20mA 20mA 20mA 3.2V~3.6V 3.2V~3.6V 3.2mm 464nm 465nm 520nm 521nm 600mcd 625nm 636nm 75mW 75mW 75mW Common Anode Water Clear 1210 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IN-S128TATRGB Specifications

IN-S128TATRGB technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerInolux
Package1210
Power(Watts) - R75mW
Viewing Angle130°
Height1.1mm
Width2.7mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B180mcd
Forward Voltage(Vf) - B3.2V~3.6V
Peak Wavelength - B464nm
Forward Voltage(Vf) - G3.2V~3.6V
Dominant Wavelength - B465nm
Forward Current - G20mA
Luminous Intensity - G600mcd
Power(Watts) - G75mW
Forward Current - B20mA
Luminous Intensity - R200mcd
Forward Voltage(Vf) - R2.2V~2.6V
Peak Wavelength - R636nm
Power(Watts) - B75mW
Length3.2mm
Dominant Wavelength - G520nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R625nm
Lens ColorWater Clear
Peak Wavelength - G521nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-S128TATRGB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IN-S128TATRGB Documents

IN-S128TATRGB datasheets or manufacturer documentation.

Datasheet: IN-S128TATRGB Datasheet (PDF)

IN-S128TATRGB Schematic Symbol & PCB Footprint

The IN-S128TATRGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.