Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLV4906KFTSA1
TLV4906KFTSA1 - 1
TLV4906KFTSA1 - 2
TLV4906KFTSA1 - 3
Extended1/3
* Images are for reference only
TLV4906KFTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLV4906KFTSA1
JLCPCB Part #
C2655055
Package
SC-59
Description
-40℃~+85℃ 13.9mT 2.7V~18V 4.7mT SC-59 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSC-59
Operating Temperature-40℃~+85℃
Release Points4.7mT
Voltage - Supply2.7V~18V
Operation Points13.9mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLV4906KFTSA1
TLV4906KFTSA1

* Images are for reference only

TLV4906KFTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV4906KFTSA1
JLCPCB Part #
C2655055
Package
SC-59
Description
-40℃~+85℃ 13.9mT 2.7V~18V 4.7mT SC-59 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV4906KFTSA1

* Images are for reference only

TLV4906KFTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLV4906KFTSA1
JLCPCB Part #
C2655055
Package
SC-59
Description
-40℃~+85℃ 13.9mT 2.7V~18V 4.7mT SC-59 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV4906KFTSA1 Specifications

TLV4906KFTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSC-59
Operating Temperature-40℃~+85℃
Release Points4.7mT
Voltage - Supply2.7V~18V
Operation Points13.9mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV4906KFTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV4906KFTSA1 Documents

TLV4906KFTSA1 datasheets or manufacturer documentation.

TLV4906KFTSA1 Schematic Symbol & PCB Footprint

The TLV4906KFTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.