Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR21363JTRPBF
IR21363JTRPBF
Extended
* Images are for reference only
IR21363JTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR21363JTRPBF
JLCPCB Part #
C537590
Package
PLCC-32(16.6x16.6)
Description
-40℃~+150℃ 125ns 12V~20V 200mA 350mA 6 75ns Half-Bridge IGBT、MOSFET PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePLCC-32(16.6x16.6)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL400ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low1.7V
Quiescent Current(Iq)1.6mA
Fall Time75ns
Rise Time125ns
Input Logic Level - High2.7V
Voltage - Supply12V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH425ns
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR21363JTRPBF
IR21363JTRPBF

* Images are for reference only

IR21363JTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR21363JTRPBF
JLCPCB Part #
C537590
Package
PLCC-32(16.6x16.6)
Description
-40℃~+150℃ 125ns 12V~20V 200mA 350mA 6 75ns Half-Bridge IGBT、MOSFET PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR21363JTRPBF

* Images are for reference only

IR21363JTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR21363JTRPBF
JLCPCB Part #
C537590
Package
PLCC-32(16.6x16.6)
Description
-40℃~+150℃ 125ns 12V~20V 200mA 350mA 6 75ns Half-Bridge IGBT、MOSFET PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR21363JTRPBF Specifications

IR21363JTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePLCC-32(16.6x16.6)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL400ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low1.7V
Quiescent Current(Iq)1.6mA
Fall Time75ns
Rise Time125ns
Input Logic Level - High2.7V
Voltage - Supply12V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH425ns
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR21363JTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR21363JTRPBF Documents

IR21363JTRPBF datasheets or manufacturer documentation.

Datasheet: IR21363JTRPBF Datasheet (PDF)

IR21363JTRPBF Schematic Symbol & PCB Footprint

The IR21363JTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.