Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IDL06G65C5
IDL06G65C5 - 1
IDL06G65C5 - 2
IDL06G65C5 - 3
Extended1/3
* Images are for reference only
IDL06G65C5
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IDL06G65C5
JLCPCB Part #
C535900
Package
VSON-4(8x8)
Description
1.5V@6A 300nA@650V 650V 6A Independent VSON-4(8x8) SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageVSON-4(8x8)
Voltage - Forward(Vf@If)1.5V@6A
Non-Repetitive Peak Forward Surge Current36A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Current - Rectified6A
Reverse Leakage Current (Ir)300nA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IDL06G65C5
IDL06G65C5

* Images are for reference only

IDL06G65C5

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDL06G65C5
JLCPCB Part #
C535900
Package
VSON-4(8x8)
Description
1.5V@6A 300nA@650V 650V 6A Independent VSON-4(8x8) SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDL06G65C5

* Images are for reference only

IDL06G65C5
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDL06G65C5
JLCPCB Part #
C535900
Package
VSON-4(8x8)
Description
1.5V@6A 300nA@650V 650V 6A Independent VSON-4(8x8) SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDL06G65C5 Specifications

IDL06G65C5 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageVSON-4(8x8)
Voltage - Forward(Vf@If)1.5V@6A
Non-Repetitive Peak Forward Surge Current36A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Current - Rectified6A
Reverse Leakage Current (Ir)300nA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDL06G65C5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IDL06G65C5 Documents

IDL06G65C5 datasheets or manufacturer documentation.

Datasheet: IDL06G65C5 Datasheet (PDF)

IDL06G65C5 Schematic Symbol & PCB Footprint

The IDL06G65C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.