Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE3B2065P
ICE3B2065P
Extended
* Images are for reference only
ICE3B2065P
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE3B2065P
JLCPCB Part #
C3094548
Package
-
Description
- AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
Package-
Frequency - Switching67kHz
Voltage - Supply8.5V~21V
Duty Cycle(Max)72%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesHigh voltage direct start、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE3B2065P
ICE3B2065P

* Images are for reference only

ICE3B2065P

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE3B2065P
JLCPCB Part #
C3094548
Package
-
Description
- AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE3B2065P

* Images are for reference only

ICE3B2065P
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE3B2065P
JLCPCB Part #
C3094548
Package
-
Description
- AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE3B2065P Specifications

ICE3B2065P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
Package-
Frequency - Switching67kHz
Voltage - Supply8.5V~21V
Duty Cycle(Max)72%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesHigh voltage direct start、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE3B2065P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE3B2065P Documents

ICE3B2065P datasheets or manufacturer documentation.

Datasheet: ICE3B2065P Datasheet (PDF)

ICE3B2065P Schematic Symbol & PCB Footprint

The ICE3B2065P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.