
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 5.5nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@250uA | |
| Gate Charge(Qg) | 71nC@10V | |
| Current - Continuous Drain(Id) | 15A、106A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.2W、42W | |
| RDS(on) | 2.4mΩ@20A,10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSF024N03LT3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 5.5nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@250uA | |
| Gate Charge(Qg) | 71nC@10V | |
| Current - Continuous Drain(Id) | 15A、106A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.2W、42W | |
| RDS(on) | 2.4mΩ@20A,10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSF024N03LT3G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSF024N03LT3G datasheets or manufacturer documentation.
The BSF024N03LT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.