Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 6EDL04N06PT
6EDL04N06PT - 1
6EDL04N06PT - 2
6EDL04N06PT - 3
6EDL04N06PT - 4
Extended1/4
* Images are for reference only
6EDL04N06PT
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
6EDL04N06PT
JLCPCB Part #
C533115
Package
DSO-28
Description
-40℃~+105℃ 1.5mA 1.7V~2.4V 10V~17.5V 165mA 26ns 375mA 530ns 530ns 6 60ns 700mV~1.1V MOSFET Three Phase Under Voltage Protection、Over Current Protection DSO-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-28
Operating Temperature-40℃~+105℃
Propagation Delay tpHL530ns
Driven ConfigurationThree Phase
Current - Output High(IOH)165mA
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)1.5mA
Fall Time26ns
Rise Time60ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply10V~17.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH530ns
Current - Output Low(IOL)375mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 6EDL04N06PT
6EDL04N06PT

* Images are for reference only

6EDL04N06PT

Extended
Manufacturer

Infineon Technologies

MFR.Part #
6EDL04N06PT
JLCPCB Part #
C533115
Package
DSO-28
Description
-40℃~+105℃ 1.5mA 1.7V~2.4V 10V~17.5V 165mA 26ns 375mA 530ns 530ns 6 60ns 700mV~1.1V MOSFET Three Phase Under Voltage Protection、Over Current Protection DSO-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6EDL04N06PT

* Images are for reference only

6EDL04N06PT
Extended
Manufacturer

Infineon Technologies

MFR.Part #
6EDL04N06PT
JLCPCB Part #
C533115
Package
DSO-28
Description
-40℃~+105℃ 1.5mA 1.7V~2.4V 10V~17.5V 165mA 26ns 375mA 530ns 530ns 6 60ns 700mV~1.1V MOSFET Three Phase Under Voltage Protection、Over Current Protection DSO-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6EDL04N06PT Specifications

6EDL04N06PT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-28
Operating Temperature-40℃~+105℃
Propagation Delay tpHL530ns
Driven ConfigurationThree Phase
Current - Output High(IOH)165mA
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)1.5mA
Fall Time26ns
Rise Time60ns
Input Logic Level - High1.7V~2.4V
Voltage - Supply10V~17.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH530ns
Current - Output Low(IOL)375mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6EDL04N06PT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6EDL04N06PT Documents

6EDL04N06PT datasheets or manufacturer documentation.

Datasheet: 6EDL04N06PT Datasheet (PDF)

6EDL04N06PT Schematic Symbol & PCB Footprint

The 6EDL04N06PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.