
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-16 | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 15ns | |
| Rise Time | 15ns | |
| Voltage - Supply | 13V~35V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Overcurrent Protection | |
| Current - Output Low(IOL) | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1ED3830MU12M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-16 | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 15ns | |
| Rise Time | 15ns | |
| Voltage - Supply | 13V~35V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Overcurrent Protection | |
| Current - Output Low(IOL) | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1ED3830MU12M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1ED3830MU12M datasheets or manufacturer documentation.
Datasheet: 1ED3830MU12M Datasheet (PDF)
The 1ED3830MU12M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.