


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-6 | |
| Propagation Delay tpHL | 1us | |
| Driven Configuration | Low Side、High Side | |
| Number of Drivers | 2 | |
| Load Type | IGBT | |
| Quiescent Current(Iq) | 3.3mA | |
| Fall Time | 100ns | |
| Rise Time | 100ns | |
| Voltage - Supply | 5V~20V | |
| Features | -、Enable shutdown | |
| Propagation Delay tpLH | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP6140GB236.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-6 | |
| Propagation Delay tpHL | 1us | |
| Driven Configuration | Low Side、High Side | |
| Number of Drivers | 2 | |
| Load Type | IGBT | |
| Quiescent Current(Iq) | 3.3mA | |
| Fall Time | 100ns | |
| Rise Time | 100ns | |
| Voltage - Supply | 5V~20V | |
| Features | -、Enable shutdown | |
| Propagation Delay tpLH | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP6140GB236.TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AiP6140GB236.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.