


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-42(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 200Wx2@2Ω、400Wx1@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Efficiency | 94%、95% | |
| Voltage - Supply | -32V~-17V、17V~32V、32V~64V | |
| Features | Automatic mute/no-noise switch、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA5302MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-42(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 200Wx2@2Ω、400Wx1@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Efficiency | 94%、95% | |
| Voltage - Supply | -32V~-17V、17V~32V、32V~64V | |
| Features | Automatic mute/no-noise switch、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA5302MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MA5302MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.