
- Manufacturer
- MFR.Part #
- NSCDRNN100PAUNV
- JLCPCB Part #
- C3263375
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.5V~12V 6.8948bar DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~12V | |
| Pressure range | 6.8948bar |

* Images are for reference only
NSCDRNN100PAUNV
Extended- Manufacturer
- MFR.Part #
- NSCDRNN100PAUNV
- JLCPCB Part #
- C3263375
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.5V~12V 6.8948bar DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NSCDRNN100PAUNV
- JLCPCB Part #
- C3263375
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.5V~12V 6.8948bar DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSCDRNN100PAUNV Specifications
NSCDRNN100PAUNV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~12V | |
| Pressure range | 6.8948bar |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSCDRNN100PAUNV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSCDRNN100PAUNV Documents
NSCDRNN100PAUNV datasheets or manufacturer documentation.
Datasheet: NSCDRNN100PAUNV Datasheet (PDF)
NSCDRNN100PAUNV Schematic Symbol & PCB Footprint
The NSCDRNN100PAUNV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.