HLY-SMA-KFD-K1-6 - 1
HLY-SMA-KFD-K1-6 - 2
HLY-SMA-KFD-K1-6 - 3
Extended1/3
* Images are for reference only
HLY-SMA-KFD-K1-6
Attributes
Value
Manufacturer
MFR.Part #
HLY-SMA-KFD-K1-6
JLCPCB Part #
C55232112
Package
Plugin
Description
插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerHenryTech
PackagePlugin
Number of Ports1
Operating Temperature Range-55℃~+165℃
Connector TypeConnector
Frequency27GHz
Impedance50Ω
InterfaceInner pin
RF SeriesRP-SMA