


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | HenryTech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Nominal Capacitance | 30nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLT-DR1103X7R303MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | HenryTech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Nominal Capacitance | 30nF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLT-DR1103X7R303MP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HLT-DR1103X7R303MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.