


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | HanElectricity | |
| Package | Plugin-3P,9.5x4.9mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 220V | |
| Tolerance | ±10% | |
| Number of Turns | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3296W-1-105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | HanElectricity | |
| Package | Plugin-3P,9.5x4.9mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 220V | |
| Tolerance | ±10% | |
| Number of Turns | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3296W-1-105. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 3296W-1-105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.