Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 266EA24
266EA24
Extended
* Images are for reference only
266EA24
Attributes
Value
Manufacturer
Hammond
MFR.Part #
266EA24
JLCPCB Part #
C17460977
Package
Bolt Mount
Description
117V、234V 12V、24V 2 2 200mA、400mA 2kV 螺栓安装 Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackageBolt Mount
Primary Side Voltage117V、234V
Output Current200mA、400mA
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)2kV
Secondary Winding2
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 266EA24
266EA24

* Images are for reference only

266EA24

Extended
Manufacturer

Hammond

MFR.Part #
266EA24
JLCPCB Part #
C17460977
Package
Bolt Mount
Description
117V、234V 12V、24V 2 2 200mA、400mA 2kV 螺栓安装 Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

266EA24

* Images are for reference only

266EA24
Extended
Manufacturer

Hammond

MFR.Part #
266EA24
JLCPCB Part #
C17460977
Package
Bolt Mount
Description
117V、234V 12V、24V 2 2 200mA、400mA 2kV 螺栓安装 Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

266EA24 Specifications

266EA24 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackageBolt Mount
Primary Side Voltage117V、234V
Output Current200mA、400mA
Secondary Side Voltage12V、24V
Isolation Voltage(Vrms)2kV
Secondary Winding2
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 266EA24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

266EA24 Documents

266EA24 datasheets or manufacturer documentation.

Datasheet: 266EA24 Datasheet (PDF)

266EA24 Schematic Symbol & PCB Footprint

The 266EA24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.